24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS131M08IPBS

DigiKey Part Number
296-ADS131M08IPBS-ND
Manufacturer
Manufacturer Product Number
ADS131M08IPBS
Description
IC ADC 24BIT 32-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS131M08IPBS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
8
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
24
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
32k
Features
PGA, Simultaneous Sampling
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Differential
Package / Case
32-TQFP
Data Interface
SPI
Supplier Device Package
32-TQFP (5x5)
Configuration
ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,508
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.52000¥113.52
10¥89.21700¥892.17
25¥83.13600¥2,078.40
100¥76.44880¥7,644.88
250¥73.26172¥18,315.43
500¥71.34050¥35,670.25
1,000¥69.75905¥69,759.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.