


VS-E7FX0112HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7FX0112HM3/ITR-ND - Tape & Reel (TR) 112-VS-E7FX0112HM3/ICT-ND - Cut Tape (CT) 112-VS-E7FX0112HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7FX0112HM3/I |
Description | DIODE STANDARD 1200V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-E7FX0112HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.97700 | ¥29.77 |
| 100 | ¥1.90860 | ¥190.86 |
| 500 | ¥1.25596 | ¥627.98 |
| 1,000 | ¥1.09347 | ¥1,093.47 |
| 2,000 | ¥1.07404 | ¥2,148.08 |
| 5,000 | ¥1.02401 | ¥5,120.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.93867 | ¥9,386.70 |
| 20,000 | ¥0.86691 | ¥17,338.20 |
| 30,000 | ¥0.83035 | ¥24,910.50 |
| 50,000 | ¥0.78928 | ¥39,464.00 |
| 70,000 | ¥0.78560 | ¥54,992.00 |











