
DP83TC811RWRHARQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC811RWRHARQ1TR-ND - Tape & Reel (TR) 296-DP83TC811RWRHARQ1CT-ND - Cut Tape (CT) 296-DP83TC811RWRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811RWRHARQ1 |
Description | LOW-POWER 100BASE-T1 AUTOMOTIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC811RWRHARQ1 Models |
Category | Duplex Full, Half |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol Ethernet | Package / Case 36-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 36-VQFN (6x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 10 | ¥42.86300 | ¥428.63 |
| 25 | ¥39.64960 | ¥991.24 |
| 100 | ¥36.11010 | ¥3,611.01 |
| 250 | ¥34.92256 | ¥8,730.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥31.68705 | ¥79,217.62 |











