TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL431BFDT-QR
Automotive ESD protection

PESD2ETH100-TR

DigiKey Part Number
1727-PESD2ETH100-TR-ND - Tape & Reel (TR)
1727-PESD2ETH100-CT-ND - Cut Tape (CT)
1727-PESD2ETH100-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2ETH100-TR
Description
TVS DIODE 24VWM TO236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp 3.2A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD2ETH100-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
3.2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.92700¥29.27
50¥2.11700¥105.85
100¥1.85480¥185.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05154¥3,154.62
6,000¥0.95556¥5,733.36
Manufacturers Standard Package