BBGK00201209102Y00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 486,074
Unit Price: ¥1.41000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,636
Unit Price: ¥1.68000
Datasheet
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBGK00201209102Y00

DigiKey Part Number
553-BBGK00201209102Y00TR-ND - Tape & Reel (TR)
553-BBGK00201209102Y00CT-ND - Cut Tape (CT)
553-BBGK00201209102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBGK00201209102Y00
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
300mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21AG102SN1DMurata Electronics486,074490-1041-1-ND¥1.41000Parametric Equivalent
BLM21AG102SZ1DMurata Electronics14,636490-14399-1-ND¥1.68000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.91700¥9.17
25¥0.79360¥19.84
50¥0.71240¥35.62
100¥0.63650¥63.65
250¥0.54696¥136.74
500¥0.48490¥242.45
1,000¥0.42750¥427.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.32473¥1,298.92
8,000¥0.27882¥2,230.56
Manufacturers Standard Package