1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 280mOhm
cut-tape-render

BLM21AG102SN1D

DigiKey Part Number
490-1041-2-ND - Tape & Reel (TR)
490-1041-1-ND - Cut Tape (CT)
490-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21AG102SN1D
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms 1 Ferrite Bead 0805 (2012 Metric) 600mA 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21AG102SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
280mOhm
Manufacturer
Murata Electronics
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486,074
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥1.01400¥10.14
25¥0.87800¥21.95
50¥0.78820¥39.41
100¥0.70440¥70.44
250¥0.60444¥151.11
500¥0.53550¥267.75
1,000¥0.47167¥471.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.34705¥1,388.20
8,000¥0.31408¥2,512.64
Manufacturers Standard Package