
ADG849YKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG849YKSZ-REEL7TR-ND - Tape & Reel (TR) ADG849YKSZ-REEL7CT-ND - Cut Tape (CT) ADG849YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG849YKSZ-REEL7 |
Description | IC SWITCH SPDTX1 600MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG849YKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 13ns | |
-3db Bandwidth | 38MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 52pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -64dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.05000 | ¥31.05 |
| 10 | ¥19.87300 | ¥198.73 |
| 25 | ¥16.95880 | ¥423.97 |
| 100 | ¥13.66190 | ¥1,366.19 |
| 250 | ¥12.04296 | ¥3,010.74 |
| 500 | ¥11.04720 | ¥5,523.60 |
| 1,000 | ¥10.21295 | ¥10,212.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.73098 | ¥29,192.94 |











