
REF3112AQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-46906-2-ND - Tape & Reel (TR) 296-46906-1-ND - Cut Tape (CT) 296-46906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3112AQDBZRQ1 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3112AQDBZRQ1 Models |
Category | Noise - 10Hz to 10kHz 24µVrms |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 135µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.25V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.2% | Supplier Device Package SOT-23-3 |
Temperature Coefficient 20ppm/°C | Base Product Number |
Noise - 0.1Hz to 10Hz 17µVp-p |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 10 | ¥22.81700 | ¥228.17 |
| 25 | ¥20.94280 | ¥523.57 |
| 100 | ¥18.88290 | ¥1,888.29 |
| 250 | ¥17.90124 | ¥4,475.31 |
| 500 | ¥17.72690 | ¥8,863.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.22099 | ¥48,662.97 |











