


AONS66920 | |
|---|---|
DigiKey Part Number | 785-1843-2-ND - Tape & Reel (TR) 785-1843-1-ND - Cut Tape (CT) 785-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66920 |
Description | MOSFET N-CH 100V 17.5A/48A 8DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17.5A (Ta), 48A (Tc) 5W (Ta), 56.5W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AONS66920 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 56.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-DFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 20A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥11.55300 | ¥115.53 |
| 100 | ¥7.81350 | ¥781.35 |
| 500 | ¥6.21126 | ¥3,105.63 |
| 1,000 | ¥5.69613 | ¥5,696.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.04211 | ¥15,126.33 |
| 6,000 | ¥4.71304 | ¥28,278.24 |
| 9,000 | ¥4.54549 | ¥40,909.41 |
| 15,000 | ¥4.47614 | ¥67,142.10 |











