OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Introducing Power by Linear

LTC4357HDCB#TRMPBF

DigiKey Part Number
505-LTC4357HDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4357HDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4357HDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4357HDCB#TRMPBF
Description
IC OR CTRLR N+1 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4357HDCB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500 µA
Manufacturer
Analog Devices Inc.
Voltage - Supply
9V ~ 80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Redundant Power Supplies, Telecom Infrastructure
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
N+1 ORing Controller
Grade
Automotive
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
N:1
Package / Case
6-WFDFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
6-DFN (2x3)
Delay Time - OFF
300 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,042
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.42000¥64.42
10¥49.79400¥497.94
25¥46.13320¥1,153.33
100¥42.11250¥4,211.25
250¥40.99604¥10,249.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥39.04034¥19,520.17
1,000¥38.08929¥38,089.29
1,500¥37.61293¥56,419.39
Manufacturers Standard Package