LT8650SEV#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8650SEV#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8650SEV#PBF | |
Description | IC REG BUCK ADJ 4A DL 32LQFN | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 4A 32-TFQFN Exposed Pad, 28 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8650SEV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LQFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.89000 | ¥117.89 |
10 | ¥108.33900 | ¥1,083.39 |
25 | ¥103.84480 | ¥2,596.12 |
80 | ¥91.49725 | ¥7,319.78 |
230 | ¥87.00622 | ¥20,011.43 |
490 | ¥81.39300 | ¥39,882.57 |
980 | ¥74.65698 | ¥73,163.84 |