CM3421Y600R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM3421Y600R-10

DigiKey Part Number
240-2501-2-ND - Tape & Reel (TR)
240-2501-1-ND - Cut Tape (CT)
240-2501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM3421Y600R-10
Description
CMC 15A 2LN 60 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 15A DCR 0.75mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM3421Y600R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
0.75mOhm
Voltage Rating - DC
140V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.376" L x 0.220" W (9.55mm x 5.60mm)
Height (Max)
0.150" (3.80mm)
Package / Case
3822 (8531 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69,863
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.84000¥6.84
10¥5.60900¥56.09
25¥5.18680¥129.67
50¥4.88960¥244.48
100¥4.60910¥460.91
250¥4.26440¥1,066.10
500¥4.02078¥2,010.39
1,000¥3.82066¥3,820.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.57513¥7,150.26
4,000¥3.37160¥13,486.40
6,000¥3.25811¥19,548.66
10,000¥3.12144¥31,214.40
Manufacturers Standard Package