
961102-6404-AR | |
|---|---|
DigiKey Part Number | 3M9457-02-ND |
Manufacturer | |
Manufacturer Product Number | 961102-6404-AR |
Description | CONN HEADER VERT 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 961102-6404-AR Models |
Category | Contact Length - Mating 0.217" (5.50mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.445" (11.30mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -25°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284026 | Molex | 7,591 | WM10826-ND | ¥2.48000 | Similar |
| 0022285020 | Molex | 23,511 | WM19490-ND | ¥1.08000 | Similar |
| 0022285023 | Molex | 29,833 | WM16232-ND | ¥1.49000 | Similar |
| 0878910206 | Molex | 4,446 | WM17676-ND | ¥1.74000 | Similar |
| 350-10-102-00-001101 | Preci-Dip | 317 | 350-10-102-00-001101-ND | ¥6.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.49800 | ¥34.98 |
| 100 | ¥2.97220 | ¥297.22 |
| 500 | ¥2.65302 | ¥1,326.51 |
| 1,000 | ¥2.52615 | ¥2,526.15 |
| 5,000 | ¥2.25493 | ¥11,274.65 |
| 10,000 | ¥2.14732 | ¥21,473.20 |









