SN74AHCT139N | ||
---|---|---|
DigiKey Part Number | 296-4670-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74AHCT139N | |
Description | IC DECODER/DEMUX 1X2:4 16DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHCT139N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.13200 | ¥61.32 |
25 | ¥5.75640 | ¥143.91 |
100 | ¥4.69900 | ¥469.90 |
250 | ¥4.36476 | ¥1,091.19 |
500 | ¥3.71456 | ¥1,857.28 |
1,000 | ¥2.97162 | ¥2,971.62 |
2,500 | ¥2.69306 | ¥6,732.65 |
5,000 | ¥2.50733 | ¥12,536.65 |