Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F244N

DigiKey Part Number
296-1553-5-ND
Manufacturer
Manufacturer Product Number
SN74F244N
Description
IC BUFF 4.5V/5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F244N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
20-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 831
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
20¥8.80500¥176.10
40¥8.23875¥329.55
100¥7.64130¥764.13
260¥7.16123¥1,861.92
500¥6.89960¥3,449.80
1,000¥6.67005¥6,670.05
2,500¥6.42778¥16,069.45
5,000¥6.28176¥31,408.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

31,875In Stock
Ships from Rochester Electronics, LLC