4606X-102-471LF | ||
---|---|---|
DigiKey Part Number | 4606X-2-471LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4606X-102-471LF | |
Description | RES ARRAY 3 RES 470 OHM 6SIP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 470 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4606X-102-471LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.44600 | ¥24.46 |
25 | ¥1.90120 | ¥47.53 |
50 | ¥1.40220 | ¥70.11 |
200 | ¥0.97610 | ¥195.22 |
400 | ¥0.85070 | ¥340.28 |
600 | ¥0.70148 | ¥420.89 |
1,000 | ¥0.50742 | ¥507.42 |
5,000 | ¥0.42534 | ¥2,126.70 |