4608X-102-102LF | ||
---|---|---|
DigiKey Part Number | 4608X-2-102LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 4608X-102-102LF | |
Description | RES ARRAY 4 RES 1K OHM 8SIP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4608X-102-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
CAD Models | 4608X-102-102LF Models |
PCN Design/Specification | Mult Devs - dimension chg 24/JUL/2020 |
HTML Datasheet | |
EDA Models | 4608X-102-102LF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.63400 | ¥26.34 |
200 | ¥1.10640 | ¥221.28 |
1,000 | ¥0.64369 | ¥643.69 |
5,000 | ¥0.54314 | ¥2,715.70 |
10,000 | ¥0.53107 | ¥5,310.70 |
Attribute | Description |
---|---|
Other Names | 4608X-102-102LF-ND 4608X102102LF 4608X-2-102LF |
Standard Package | 200 |