Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
0878910206
0878910206

0878910206

DigiKey Part Number
WM17676-ND
Manufacturer
Manufacturer Product Number
0878910206
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0878910206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.117" (2.97mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Tray
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,446
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.46400¥14.64
100¥1.24300¥124.30
500¥1.10950¥554.75
1,000¥1.05641¥1,056.41
7,200¥0.91895¥6,616.44
14,400¥0.87508¥12,601.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.