
CES-105-01-T-S | |
|---|---|
DigiKey Part Number | SAM1087-05-ND |
Manufacturer | |
Manufacturer Product Number | CES-105-01-T-S |
Description | CONN RCPT 5POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | CES-105-01-T-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.22000 | ¥9.22 |
| 10 | ¥7.83400 | ¥78.34 |
| 100 | ¥6.65640 | ¥665.64 |
| 500 | ¥5.94076 | ¥2,970.38 |
| 1,000 | ¥5.65712 | ¥5,657.12 |
| 5,000 | ¥5.04996 | ¥25,249.80 |
| 10,000 | ¥4.80914 | ¥48,091.40 |

















