
TSW-105-23-L-S | |
|---|---|
DigiKey Part Number | SAM1071-05-ND |
Manufacturer | |
Manufacturer Product Number | TSW-105-23-L-S |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-105-23-L-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.115" (2.92mm) |
Packaging Bulk | Overall Contact Length 0.445" (11.30mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥5.93600 | ¥59.36 |
| 100 | ¥5.04310 | ¥504.31 |
| 500 | ¥4.50078 | ¥2,250.39 |
| 1,000 | ¥4.28573 | ¥4,285.73 |
| 5,000 | ¥3.82569 | ¥19,128.45 |
| 10,000 | ¥3.64320 | ¥36,432.00 |




















