5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-105-01-T-S

DigiKey Part Number
SAM1213-05-ND
Manufacturer
Manufacturer Product Number
SSW-105-01-T-S
Description
CONN RCPT 5POS 0.1 TIN PCB
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSW-105-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.104" (2.64mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
4.7A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,531
Factory Stock: 405
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.59000¥8.59
10¥7.33200¥73.32
100¥6.22670¥622.67
500¥5.55774¥2,778.87
1,000¥5.29239¥5,292.39
5,000¥4.72438¥23,621.90
10,000¥4.49905¥44,990.50
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 3259
Unit Price: ¥28.86000
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥53.18000
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 395
Unit Price: ¥52.28000
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 395
Unit Price: ¥51.30000
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥50.31000