
TLP291-4(GB-TP,E) | |
|---|---|
DigiKey Part Number | TLP291-4(GB-TPE)TR-ND - Tape & Reel (TR) TLP291-4(GB-TPE)CT-ND - Cut Tape (CT) TLP291-4(GB-TPE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291-4(GB-TP,E) |
Description | OPTOISOLTR 2.5KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291-4(GB-TP,E) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.28600 | ¥82.86 |
| 100 | ¥6.21780 | ¥621.78 |
| 500 | ¥5.30172 | ¥2,650.86 |
| 1,000 | ¥5.00236 | ¥5,002.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.74849 | ¥9,496.98 |
| 4,000 | ¥4.53342 | ¥18,133.68 |
| 6,000 | ¥4.42329 | ¥26,539.74 |
| 10,000 | ¥4.29900 | ¥42,990.00 |
| 14,000 | ¥4.22514 | ¥59,151.96 |










