TC7SET34FU,LJ(CT | ||
---|---|---|
DigiKey Part Number | TC7SET34FULJ(CTTR-ND - Tape & Reel (TR) TC7SET34FULJ(CTCT-ND - Cut Tape (CT) TC7SET34FULJ(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC7SET34FU,LJ(CT | |
Description | IC BUFFER NON-INVERT 5.5V USV | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC7SET34FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.96700 | ¥19.67 |
25 | ¥1.72360 | ¥43.09 |
100 | ¥1.11620 | ¥111.62 |
250 | ¥0.92388 | ¥230.97 |
500 | ¥0.73900 | ¥369.50 |
1,000 | ¥0.56657 | ¥566.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49267 | ¥1,478.01 |
6,000 | ¥0.44340 | ¥2,660.40 |
15,000 | ¥0.39413 | ¥5,911.95 |
30,000 | ¥0.36950 | ¥11,085.00 |
75,000 | ¥0.32762 | ¥24,571.50 |
150,000 | ¥0.31531 | ¥47,296.50 |