TC7SH34FU,LJ(CT | ||
---|---|---|
DigiKey Part Number | TC7SH34FULJ(CTTR-ND - Tape & Reel (TR) TC7SH34FULJ(CTCT-ND - Cut Tape (CT) TC7SH34FULJ(CTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC7SH34FU,LJ(CT | |
Description | IC BUFFER NON-INVERT 5.5V USV | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC7SH34FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.80920 | ¥45.23 |
100 | ¥1.14600 | ¥114.60 |
250 | ¥0.88496 | ¥221.24 |
500 | ¥0.75428 | ¥377.14 |
1,000 | ¥0.51292 | ¥512.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46260 | ¥1,387.80 |
6,000 | ¥0.40226 | ¥2,413.56 |
15,000 | ¥0.34192 | ¥5,128.80 |
30,000 | ¥0.32181 | ¥9,654.30 |
75,000 | ¥0.30169 | ¥22,626.75 |
150,000 | ¥0.26147 | ¥39,220.50 |