
TLV62585RWTR | |
|---|---|
DigiKey Part Number | 296-48982-2-ND - Tape & Reel (TR) 296-48982-1-ND - Cut Tape (CT) 296-48982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62585RWTR |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TLV62585RWTR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.82000 | ¥5.82 |
| 10 | ¥4.11800 | ¥41.18 |
| 25 | ¥3.69200 | ¥92.30 |
| 100 | ¥3.22390 | ¥322.39 |
| 250 | ¥3.00064 | ¥750.16 |
| 500 | ¥2.86580 | ¥1,432.90 |
| 1,000 | ¥2.75488 | ¥2,754.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.61772 | ¥7,853.16 |
| 6,000 | ¥2.55062 | ¥15,303.72 |
| 9,000 | ¥2.51699 | ¥22,652.91 |
| 15,000 | ¥2.47978 | ¥37,196.70 |
| 21,000 | ¥2.45801 | ¥51,618.21 |
| 30,000 | ¥2.43709 | ¥73,112.70 |



