IS62WVS5128FBLL-20NLI | ||
---|---|---|
DigiKey Part Number | 706-IS62WVS5128FBLL-20NLI-ND | |
Manufacturer | ||
Manufacturer Product Number | IS62WVS5128FBLL-20NLI | |
Description | 4Mb, Serial SRAM, 2.2V-3.6V, 20M | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SRAM - Synchronous Memory IC 4Mbit SPI - Quad I/O, SDI 20 MHz 25 ns 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, SDI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 25 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥36.76285 | ¥7,352.57 |