TLP291-4(V4GBTPE | ||
---|---|---|
DigiKey Part Number | TLP291-4(V4GBTPETR-ND - Tape & Reel (TR) TLP291-4(V4GBTPECT-ND - Cut Tape (CT) TLP291-4(V4GBTPEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP291-4(V4GBTPE | |
Description | OPTOISOLTR 2.5KV 4CH TRANS 16SO | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.11060 | ¥8,221.20 |
6,000 | ¥4.01786 | ¥24,107.16 |
10,000 | ¥3.92514 | ¥39,251.40 |