CMPD2838E TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMPD2838ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2838ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2838ETRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMPD2838E TR PBFREE | |
Description | DIODE ARRAY GP 120V 200MA SOT23 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98340 | ¥198.34 |
500 | ¥1.54844 | ¥774.22 |
1,000 | ¥1.25866 | ¥1,258.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12515 | ¥3,375.45 |
6,000 | ¥1.06794 | ¥6,407.64 |
9,000 | ¥0.99165 | ¥8,924.85 |
30,000 | ¥0.96877 | ¥29,063.10 |
75,000 | ¥0.94407 | ¥70,805.25 |