Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3U-1100P

DigiKey Part Number
SW1021TR-ND - Tape & Reel (TR)
SW1021CT-ND - Cut Tape (CT)
SW1021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3U-1100P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B3U-1100P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
3.00mm x 2.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
153gf
Circuit
SPST-NO
Ingress Protection
Dust Proof
Switch Function
Off-Mom
Features
Grounding Pin
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Standard
Switch Travel
0.15mm
Mounting Type
Mechanical Life
200,000 Cycles
Actuator Height off PCB, Vertical
1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,806
Factory Stock: 59,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥8.24500¥82.45
25¥7.66480¥191.62
100¥6.83180¥683.18
250¥6.33020¥1,582.55
500¥5.98268¥2,991.34
1,000¥5.66528¥5,665.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥5.16915¥18,092.03
7,000¥4.93647¥34,555.29
10,500¥4.81342¥50,540.91
17,500¥4.67140¥81,749.50
Manufacturers Standard Package