
TPD2E001DRLR | |
|---|---|
DigiKey Part Number | 296-21883-2-ND - Tape & Reel (TR) 296-21883-1-ND - Cut Tape (CT) 296-21883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DRLR |
Description | TVS DIODE 5.5VWM SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DRLR Models |
Category | Power Line Protection Yes |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case SOT-553 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 11V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.53200 | ¥45.32 |
| 100 | ¥2.93090 | ¥293.09 |
| 500 | ¥2.24050 | ¥1,120.25 |
| 1,000 | ¥2.01780 | ¥2,017.80 |
| 2,000 | ¥1.83032 | ¥3,660.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.67255 | ¥6,690.20 |
| 8,000 | ¥1.53985 | ¥12,318.80 |
| 12,000 | ¥1.47225 | ¥17,667.00 |
| 20,000 | ¥1.39629 | ¥27,925.80 |
| 28,000 | ¥1.35131 | ¥37,836.68 |
| 40,000 | ¥1.30760 | ¥52,304.00 |










