SOT-5 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,229 In Stock | 1 : ¥3.86000 Cut Tape (CT) 4,000 : ¥1.30502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
27,247 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,000 : ¥1.60222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 6.5V | 12.4V (Typ) | 5.5A (8/20µs) | 85W | Yes | Ethernet | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
7,738 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.06359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3V | 6.1V | - | - | 35W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
19,505 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥1.44835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | 5.5V (Max) | 11V | - | - | 90W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
12,381 In Stock | 1 : ¥5.17000 Cut Tape (CT) 4,000 : ¥1.73676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-553 | SOT-5 | ||
3,930 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥1.18637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3V | 6.1V | - | - | 35W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 | ||
0 In Stock | 1 : ¥4.35000 Cut Tape (CT) 4,000 : ¥1.46768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Steering (Rail to Rail) | 2 | 5.5V (Max) | 11V | - | - | - | Yes | Ethernet | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-553 | SOT-5 |