


TPS73533DRBR | |
|---|---|
DigiKey Part Number | 296-39485-2-ND - Tape & Reel (TR) 296-39485-1-ND - Cut Tape (CT) 296-39485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73533DRBR |
Description | IC REG LINEAR 3.3V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73533DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 66dB ~ 22dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥12.09900 | ¥120.99 |
| 25 | ¥11.01560 | ¥275.39 |
| 100 | ¥9.82560 | ¥982.56 |
| 250 | ¥9.25808 | ¥2,314.52 |
| 500 | ¥8.92034 | ¥4,460.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.28698 | ¥24,860.94 |
| 6,000 | ¥8.11684 | ¥48,701.04 |
| 9,000 | ¥8.03166 | ¥72,284.94 |











