


WBZ451HPE-I | |
|---|---|
DigiKey Part Number | 150-WBZ451HPE-I-ND |
Manufacturer | |
Manufacturer Product Number | WBZ451HPE-I |
Description | BLUETOOTH LOW ENERGY/ZIGBEE COMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, HCI, I2C, IrDA, JTAG, PCM, PWM, SPI, UART, USART, USB |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part PIC32CX1012BZ25048-I/MYX |
Packaging Bulk | Memory Size 1MB Flash |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 14.8mA ~ 40.6mA |
Protocol | Current - Transmitting 19.2mA ~ 96.7mA |
Modulation MSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 2Mbps | Package / Case 39-SMD Module |
Power - Output 20dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.34000 | ¥64.34 |
| 100 | ¥60.28830 | ¥6,028.83 |










