802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
39-SMD Module

WBZ451HUE-I

DigiKey Part Number
150-WBZ451HUE-I-ND
Manufacturer
Manufacturer Product Number
WBZ451HUE-I
Description
BLUETOOTH LOW ENERGY/ZIGBEE COMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
GPIO, HCI, I2C, IrDA, JTAG, PCM, PWM, SPI, UART, USART, USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Utilized IC / Part
PIC32CX1012BZ25048-I/MYX
Packaging
Bulk
Memory Size
1MB Flash
Part Status
Active
Voltage - Supply
1.9V ~ 3.6V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
14.8mA ~ 40.6mA
Protocol
Current - Transmitting
19.2mA ~ 96.7mA
Modulation
MSK, O-QPSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
2Mbps
Package / Case
39-SMD Module
Power - Output
20dBm
Base Product Number
Sensitivity
-104dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.66000¥65.66
100¥61.52880¥6,152.88