Microchip Technology RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,545 In Stock | 1 : ¥65.03000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | - | 0dBm | -90dBm | UART | Antenna Not Included | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -20°C ~ 70°C | 17-SMD Module | ||
182 In Stock | 1 : ¥68.77000 Tray | - | Tray | Active | - | Bluetooth | Bluetooth v5.2, Zigbee® | - | 64MHz | - | 12dBm | -102dBm | UART | PCB Trace | RNBD451 | 1MB Flash | 1.9V ~ 3.6V | - | - | - | -40°C ~ 85°C | - | ||
265 In Stock | 1 : ¥73.06000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 19dBm | -98dBm | I2C, SDIO, SPI, UART | Integrated, Trace | - | - | 3.3V ~ 4.3V | 29mA ~ 68mA | 29mA ~ 230mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module, Exposed Pad | ||
13,603 In Stock | 1 : ¥78.54000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.402GHz ~ 2.48GHz | 10kbps | 0dBm | -90dBm | I2C, AIO, PIO, PWM, SPI, UART | Integrated, Chip | RN4870 | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -20°C ~ 70°C | 33-SMD Module | ||
7,693 In Stock | 1 : ¥78.54000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 10kbps | 0dBm | -90dBm | I2C, AIO, PIO, PWM, SPI, UART | Integrated, Chip | RN4871 | 256kB Flash, 32kB ROM, 24kB SRAM | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
4,240 In Stock | 1 : ¥78.54000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 0dBm | -90dBm | UART | Integrated, Chip | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | ||
2,015 In Stock | 1 : ¥78.54000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | - | 0dBm | -90dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | 33-SMD Module | ||
956 In Stock | 1 : ¥78.54000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.402GHz ~ 2.48GHz | 10kbps | 0dBm | -90dBm | I2C, AIO, PIO, PWM, SPI, UART | Integrated, Chip | RN4870 | - | 1.9V ~ 3.6V | 13mA | 13mA | Surface Mount | -40°C ~ 85°C | 33-SMD Module | ||
720 In Stock | 1 : ¥78.56000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g/n | - | 2.4GHz | 65Mbps | 19dBm | -98dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | - | 3.3V | 68mA | 230mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module, Exposed Pad | ||
5,637 In Stock | 1 : ¥83.22000 Tray | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Chip + U.FL | ATWINC1500 | 4MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | |||
381 In Stock | 1 : ¥80.37000 Tray | - | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Trace | - | 4MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,672 In Stock | 1 : ¥84.92000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 Dual Mode | - | 2.4GHz | 1Mbps | 1.5dBm | -92dBm | I2C, UART | Integrated, Chip | - | - | 3.3V ~ 4.2V | 37mA | 43mA | Surface Mount | -20°C ~ 70°C | Module | ||
440 In Stock | 1 : ¥86.20000 Tray | - | Tray | Active | Not Verified | General ISM < 1GHz | - | FSK, OOK | 868MHz | 40kbps | 12.5dBm | -113dBm | SPI | Integrated, Trace | - | - | 2.1V ~ 3.6V | 3mA | 16mA ~ 25mA | Surface Mount | -40°C ~ 85°C | Module | ||
7,531 In Stock | 1 : ¥90.61000 Tray | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Trace | ATWINC1500 | 8MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | |||
1,555 In Stock | 1 : ¥87.51000 Tray | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Trace | ATWINC1500 | 8MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | |||
1,095 In Stock | 1 : ¥90.61000 Tray | Tray | Active | Not Verified | WiFi | 802.11b/g/n | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | 2.4GHz | 72.2Mbps | 18.5dBm | -95dBm | I2C, SPI, UART | Integrated, Chip + U.FL | ATWINC1500 | 8MB Flash, 128kB RAM | 2.7V ~ 3.6V | 61mA | 265mA | Surface Mount | -40°C ~ 85°C | 28-SMD Module | |||
10,353 In Stock | 1 : ¥98.69000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v4.1 | GFSK | 2.4GHz | 1Mbps | 7.5dBm | -92.5dBm | AIO, PIO, SPI, UART | Integrated, Trace | - | 64kB Flash | 1.8V ~ 3.6V | 16mA | 16mA | Surface Mount | -30°C ~ 85°C | Module | ||
3,672 In Stock | 1 : ¥95.80000 Tray | - | Tray | Active | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 0dBm | -94dBm | SPI | Integrated, Trace | - | - | 2.4V ~ 3.6V | 19mA | 23mA | Surface Mount | -40°C ~ 85°C | Module | ||
622 In Stock | 1 : ¥99.20000 Cut Tape (CT) 800 : ¥66.04679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 0dBm | -94dBm | SPI | Integrated, Trace | - | - | 2.4V ~ 3.6V | 19mA | 23mA | Surface Mount | -40°C ~ 85°C | Module | ||
2,087 In Stock | 1 : ¥101.32000 Tray | - | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72Mbps | 19dBm | -98dBm | I2C, SPI, UART | Antenna Not Included, U.FL | - | - | 1.62V ~ 3.6V | 68mA | 230mA | Surface Mount | -40°C ~ 85°C | Module | ||
10,477 In Stock | 1 : ¥104.38000 Tray | - | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 72Mbps | 19dBm | -98dBm | I2C, SPI, UART | Integrated, Chip | - | - | 1.62V ~ 3.6V | 68mA | 230mA | Surface Mount | -40°C ~ 85°C | Module | ||
1,248 In Stock | 1 : ¥107.27000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 1.5dBm | -92dBm | UART | Integrated, Chip | - | 4MB Flash, 320kB ROM, 28kB SRAM | 3.3V ~ 4.2V | 37mA | 43mA | Surface Mount | -20°C ~ 70°C | Module | ||
912 In Stock | 1 : ¥107.27000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 1.5dBm | -92dBm | UART | Integrated, Chip | IS1678SM | 4MB Flash, 320kB ROM, 28kB SRAM | 3.3V ~ 4.2V | 37mA | 43mA | Surface Mount | -20°C ~ 70°C | 33-SMD Module | ||
673 In Stock | 1 : ¥107.27000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 1.5dBm | -92dBm | UART | Integrated, Chip | IS1678SM | 4MB Flash, 320kB ROM, 28kB SRAM | 3.3V ~ 4.2V | 37mA | 43mA | Surface Mount | -20°C ~ 70°C (TA) | 33-SMD Module | ||
427 In Stock | 1 : ¥107.27000 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0 Dual Mode | - | 2.4GHz | - | 10dBm | -92dBm | I2C, UART | Integrated, Chip | - | 4MB Flash, 320kB ROM, 28kB SRAM | 3.2V ~ 4.3V | 37mA | 43mA | Surface Mount | -20°C ~ 70°C | Module |