802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF24J40MA-I/RM

DigiKey Part Number
MRF24J40MA-I/RM-ND
Manufacturer
Manufacturer Product Number
MRF24J40MA-I/RM
Description
RF TXRX MOD 802.15.4 TH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MRF24J40MA-I/RM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-94dBm
Mfr
Serial Interfaces
SPI
Packaging
Tray
Antenna Type
Integrated, Trace
Part Status
Active
Voltage - Supply
2.4V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
19mA
RF Family/Standard
802.15.4
Current - Transmitting
23mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
0dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.51000¥96.51
25¥84.51920¥2,112.98
100¥64.25870¥6,425.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.