
RN4678-V/RM111 | |
|---|---|
DigiKey Part Number | RN4678-V/RM111-ND |
Manufacturer | |
Manufacturer Product Number | RN4678-V/RM111 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RN4678-V/RM111 Models |
Category | Serial Interfaces UART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tray | Memory Size 4MB Flash, 320kB ROM, 28kB SRAM |
Part Status Active | Voltage - Supply 3.3V ~ 4.2V |
DigiKey Programmable Not Verified | Current - Receiving 37mA |
RF Family/Standard Bluetooth | Current - Transmitting 43mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -20°C ~ 70°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 1.5dBm | Base Product Number |
Sensitivity -92dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.37000 | ¥104.37 |
| 25 | ¥95.20760 | ¥2,380.19 |



