New Product
Bluetooth Bluetooth v5.0 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth Bluetooth v5.0 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount
RN4678-V/RM124
RN4678-V/RM124

RN4678-V/RM124

DigiKey Part Number
150-RN4678-V/RM124-ND
Manufacturer
Manufacturer Product Number
RN4678-V/RM124
Description
BLUETOOTH 4.2 DUAL MODE (BR/EDR/
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
GPIO, UART
Mfr
Antenna Type
Integrated, Chip
Packaging
Tray
Utilized IC / Part
IS1678
Part Status
Active
Memory Size
500kB Flash, 320kB ROM, 28kB SRAM
RF Family/Standard
Bluetooth
Voltage - Supply
3.3V ~ 4.2V
Protocol
Current - Receiving
37mA
Frequency
2.4GHz
Current - Transmitting
43mA
Data Rate
1Mbps
Mounting Type
Surface Mount
Power - Output
10dBm
Operating Temperature
-20°C ~ 70°C (TA)
Sensitivity
-92dBm
Package / Case
33-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.37000¥104.37
25¥95.20760¥2,380.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.