


WBZ451PE-I | |
|---|---|
DigiKey Part Number | 150-WBZ451PE-I-ND |
Manufacturer | |
Manufacturer Product Number | WBZ451PE-I |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part PIC32CX1012BZ24032 |
Packaging Tray | Memory Size 1MB Flash, 128kB SRAM |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 20.6mA |
Protocol | Current - Transmitting 22.7mA ~ 42.8mA |
Modulation GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 39-SMD Module |
Power - Output 12dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.16000 | ¥34.16 |
| 100 | ¥32.00490 | ¥3,200.49 |











