


WBZ450UE-I | |
|---|---|
DigiKey Part Number | 150-WBZ450UE-I-ND |
Manufacturer | |
Manufacturer Product Number | WBZ450UE-I |
Description | RF TXRX MOD 802.15.4 BTU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WBZ450UE-I Models |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part PIC32CX1012BZ24032 |
Packaging Tray | Memory Size 1MB Flash, 128kB SRAM |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 20.6mA |
Protocol | Current - Transmitting 24.9mA |
Modulation GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 32-VFQFN Exposed Pad |
Power - Output 5dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 100 | ¥31.52420 | ¥3,152.42 |


