


WBZ350PE-I | |
|---|---|
DigiKey Part Number | 150-WBZ350PE-I-ND |
Manufacturer | |
Manufacturer Product Number | WBZ350PE-I |
Description | BLUETOOTH LOW ENERGY/802.15.4 CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WBZ350PE-I Models |
Category | Serial Interfaces ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part PIC32CX5109BZ31032 |
Packaging Tray | Memory Size 512kB Flash, 96kB SRAM |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 16mA ~ 20mA |
Protocol | Current - Transmitting 22mA ~ 49mA |
Modulation GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 30-SMD Module |
Power - Output 11dBm | Base Product Number |
Sensitivity -108dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 100 | ¥27.04290 | ¥2,704.29 |











