
RNBD350PE-I100 | |
|---|---|
DigiKey Part Number | 150-RNBD350PE-I100-ND |
Manufacturer | |
Manufacturer Product Number | RNBD350PE-I100 |
Description | BLUETOOTH LE 5.2 RN MODULE, PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RNBD350PE-I100 Models |
Category | Sensitivity -108dBm |
Mfr | Serial Interfaces ADC, GPIO, UART |
Series | Antenna Type PCB Trace |
Packaging Tray | Voltage - Supply 1.9V ~ 3.6V |
Part Status Active | Current - Receiving 16mA ~ 20mA |
RF Family/Standard Bluetooth | Current - Transmitting 22mA ~ 49mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK, O-QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 30-SMD Module |
Data Rate 2Mbps | Base Product Number |
Power - Output 11dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.69000 | ¥29.69 |
| 100 | ¥27.86990 | ¥2,786.99 |











