


EV65D15A | |
|---|---|
DigiKey Part Number | 150-EV65D15A-ND |
Manufacturer | |
Manufacturer Product Number | EV65D15A |
Description | RNBD350 ADD-ON BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RNBD350PE Bluetooth Low Energy (BLE) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part RNBD350PE |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Box | Interconnect System mikroBUS Click |
Part Status Active | Note PCB Trace Antenna(s) On-Board |
Platform mikroBUS™ Click™ | Primary Attributes 2.4GHz |
Type Wireless (RF/RFID) | Base Product Number |
Function Bluetooth Low Energy (BLE) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.82000 | ¥131.82 |







