
EV19J06A | |
|---|---|
DigiKey Part Number | 150-EV19J06A-ND |
Manufacturer | |
Manufacturer Product Number | EV19J06A |
Description | WBZ351 CURIOSITY BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WBZ351PE PIC32CX-BZ3 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Microchip Technology | Antenna Type PCB Trace Antenna(s) On-Board |
Series | Utilized IC / Part WBZ351PE |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥415.90000 | ¥415.90 |



