802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
PIC32CX-BZ2 and WBZ451 Curiosity Development Board | Datasheet Preview

WBZ451UE-I

DigiKey Part Number
150-WBZ451UE-I-ND
Manufacturer
Manufacturer Product Number
WBZ451UE-I
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Utilized IC / Part
PIC32CX1012BZ24032
Packaging
Tray
Memory Size
1MB Flash, 128kB SRAM
Part Status
Active
Voltage - Supply
1.9V ~ 3.6V
RF Family/Standard
802.15.4, Bluetooth
Current - Receiving
20.6mA
Protocol
Current - Transmitting
22.7mA ~ 42.8mA
Modulation
GFSK, O-QPSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
2Mbps
Package / Case
39-SMD Module
Power - Output
12dBm
Base Product Number
Sensitivity
-103dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.98000¥34.98
100¥32.74920¥3,274.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.