MM3Z4V7B | ||
---|---|---|
DigiKey Part Number | MM3Z4V7BTR-ND - Tape & Reel (TR) MM3Z4V7BCT-ND - Cut Tape (CT) MM3Z4V7BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3Z4V7B | |
Description | DIODE ZENER 4.7V 200MW SOD323F | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65260 | ¥65.26 |
500 | ¥0.54460 | ¥272.30 |
1,000 | ¥0.37845 | ¥378.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32799 | ¥983.97 |
6,000 | ¥0.30425 | ¥1,825.50 |
9,000 | ¥0.25231 | ¥2,270.79 |
30,000 | ¥0.24786 | ¥7,435.80 |
75,000 | ¥0.22263 | ¥16,697.25 |
150,000 | ¥0.19294 | ¥28,941.00 |