SQJ416EP-T1_GE3 | ||
---|---|---|
DigiKey Part Number | SQJ416EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ416EP-T1_GE3CT-ND - Cut Tape (CT) SQJ416EP-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQJ416EP-T1_GE3 | |
Description | MOSFET N-CH 100V 27A PPAK SO-8 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 27A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.27600 | ¥62.76 |
100 | ¥4.88200 | ¥488.20 |
500 | ¥4.13776 | ¥2,068.88 |
1,000 | ¥3.37063 | ¥3,370.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.17305 | ¥9,519.15 |
6,000 | ¥3.02194 | ¥18,131.64 |
9,000 | ¥2.88247 | ¥25,942.23 |