27A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,999 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.20408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Tc) | 10V | 30mOhm @ 10A, 10V | 3.5V @ 250µA | 20 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
11,570 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,000 : ¥3.73489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 27A (Tc) | 10V | 45mOhm @ 16A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
290 In Stock | 1 : ¥16.17000 Cut Tape (CT) 800 : ¥9.03213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 27A (Tc) | 10V | 70mOhm @ 13.5A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±25V | 1400 pF @ 25 V | - | 3.75W (Ta), 120W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,013 In Stock | 1 : ¥31.61000 Cut Tape (CT) 800 : ¥19.10346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,101 In Stock | 1 : ¥77.41000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 220mOhm @ 16A, 10V | 5V @ 250µA | 180 nC @ 10 V | ±30V | 4660 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
10,816 In Stock 65,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.86090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Tc) | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.4V @ 250µA | 22 nC @ 10 V | ±20V | 1241 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,333 In Stock 801,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 27A (Tc) | 4.5V, 10V | 25mOhm @ 5A, 10V | 2.5V @ 250µA | 10.4 nC @ 10 V | ±20V | 631 pF @ 40 V | - | 1.5W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
2,957 In Stock | 1 : ¥72.65000 Cut Tape (CT) 800 : ¥45.76875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 650 V | 27A (Tc) | - | 105mOhm @ 20A, 12V | 6V @ 10mA | 23 nC @ 12 V | ±25V | 760 pF @ 100 V | - | 136.4W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
29,907 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥4.05030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Tc) | 10V | 33mOhm @ 27A, 10V | 4V @ 29µA | 24 nC @ 10 V | ±20V | 1570 pF @ 50 V | - | 58W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,000 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.20408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Tc) | 10V | 30mOhm @ 10A, 10V | 3.5V @ 250µA | 20 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
7,494 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥4.24532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 27A (Tc) | 5V, 10V | 50mOhm @ 50A, 10V | 2V @ 31µA | 33 nC @ 10 V | ±20V | 630 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,388 In Stock | 1 : ¥16.99000 Cut Tape (CT) 800 : ¥7.14008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 27A (Tc) | 10V | 39mOhm @ 27A, 10V | 4V @ 250µA | 18.6 nC @ 10 V | ±20V | 1285 pF @ 75 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,531 In Stock | 1 : ¥19.46000 Cut Tape (CT) 3,000 : ¥12.93383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 125mOhm @ 8.2A, 10V | 4V @ 410µA | 36 nC @ 10 V | ±20V | 1544 pF @ 400 V | - | 111W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
4,866 In Stock | 1 : ¥31.61000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
3,769 In Stock | 1 : ¥31.61000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
181 In Stock | 1 : ¥238.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 27A (Tc) | 10V | 320mOhm @ 500mA, 10V | 4.5V @ 4mA | 170 nC @ 10 V | ±20V | 7600 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
2,395 In Stock 35,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.94006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Tc) | 4.5V, 10V | 25mOhm @ 7A, 10V | 2.4V @ 250µA | 22 nC @ 10 V | ±20V | 1241 pF @ 15 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,000 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,000 : ¥2.18229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 27A (Tc) | 4.5V, 10V | 25mOhm @ 5A, 10V | 2.5V @ 250µA | 10.4 nC @ 10 V | ±20V | 631 pF @ 40 V | - | 1.5W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
2,956 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.84424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Tc) | 4.5V, 10V | 6mOhm @ 13.5A, 10V | 2.3V @ 200µA | 17 nC @ 10 V | ±20V | 1400 pF @ 15 V | - | 700mW (Ta), 32W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
4,700 In Stock | 1 : ¥9.93000 Cut Tape (CT) 800 : ¥5.34264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 27A (Tc) | 11V | 50mOhm @ 14A, 11V | 5V @ 2mA | 19 nC @ 10 V | ±30V | 810 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,000 In Stock | 1 : ¥44.17000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V, 12V | 135mOhm @ 7A, 12V | 6V @ 2mA | 40 nC @ 10 V | ±30V | 1670 pF @ 100 V | - | 245W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | ||
600 In Stock | 1 : ¥49.91000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V, 12V | 135mOhm @ 7A, 12V | 6V @ 2mA | 40 nC @ 10 V | ±30V | 1670 pF @ 100 V | - | 245W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247G | TO-247-3 | ||
11,488 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.41368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 27A (Tc) | 4.5V, 10V | 34mOhm @ 15A, 10V | 2.5V @ 250µA | 32 nC @ 10 V | ±20V | 2200 pF @ 30 V | - | 40W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,457 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.55792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 27A (Tc) | 4.5V, 10V | 13mOhm @ 6.5A, 10V | 1V @ 250µA | 12 nC @ 4.5 V | ±16V | 965 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
2,500 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,500 : ¥5.25145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | MOSFET (Metal Oxide) | - | 27A (Tc) | 4.5V, 10V | 110mOhm @ 15A, 10V | 3V @ 250µA | 86 nC @ 10 V | ±20V | 3275 pF @ 75 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | - |