GT1K2P15K | |
---|---|
DigiKey Part Number | 3141-GT1K2P15KTR-ND - Tape & Reel (TR) 3141-GT1K2P15KCT-ND - Cut Tape (CT) 3141-GT1K2P15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT1K2P15K |
Description | MOSFET P-CH 150V 27A TO-252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27A (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3275 pF @ 75 V | |
FET Feature | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.38500 | ¥103.85 |
100 | ¥8.07880 | ¥807.88 |
500 | ¥6.84808 | ¥3,424.04 |
1,000 | ¥5.57850 | ¥5,578.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.25145 | ¥13,128.62 |
5,000 | ¥5.00140 | ¥25,007.00 |
12,500 | ¥4.77056 | ¥59,632.00 |