
AOB27S60L | |
|---|---|
DigiKey Part Number | 785-1248-2-ND - Tape & Reel (TR) 785-1248-1-ND - Cut Tape (CT) 785-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB27S60L |
Description | MOSFET N-CH 600V 27A TO263 |
Customer Reference | |
Detailed Description | N-Channel 600 V 27A (Tc) 357W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1294 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 13.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA22N65X2 | IXYS | 4,207 | 238-IXFA22N65X2-ND | ¥728.71000 | Similar |
| R6020KNJTL | Rohm Semiconductor | 3,286 | R6020KNJTLCT-ND | ¥444.50000 | Similar |
| R6024KNJTL | Rohm Semiconductor | 0 | R6024KNJTLCT-ND | ¥492.02000 | Similar |
| SIHB21N60EF-GE3 | Vishay Siliconix | 30 | SIHB21N60EF-GE3-ND | ¥508.80000 | Similar |
| STB24N60DM2 | STMicroelectronics | 515 | 497-15423-1-ND | ¥372.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.89000 | ¥46.89 |
| 10 | ¥31.21900 | ¥312.19 |
| 100 | ¥22.32650 | ¥2,232.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥17.68488 | ¥14,147.90 |
| 1,600 | ¥16.60238 | ¥26,563.81 |
| 2,400 | ¥16.37459 | ¥39,299.02 |

